Part Details for CD4116E3 by Microsemi Corporation
Overview of CD4116E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4116E3
CD4116E3 CAD Models
CD4116E3 Part Data Attributes
|
CD4116E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4116E3
Microsemi Corporation
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-XUUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CD4116E3
This table gives cross-reference parts and alternative options found for CD4116E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4116E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4116 | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional | Microchip Technology Inc | CD4116E3 vs JANHCA1N4116 |
JANHCA1N4116C | Zener Diode, 24V V(Z), 2%, Silicon, Unidirectional | Microchip Technology Inc | CD4116E3 vs JANHCA1N4116C |
JANHCA1N4116C | Zener Diode, 24V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4116E3 vs JANHCA1N4116C |
JANHCA1N4116D | Zener Diode, 24V V(Z), 1%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | CD4116E3 vs JANHCA1N4116D |
CD4116 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CD4116E3 vs CD4116 |
JANHCA1N4116 | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4116E3 vs JANHCA1N4116 |
JANHCA1N4116D | Zener Diode, 24V V(Z), 1%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4116E3 vs JANHCA1N4116D |
JANHCA1N4116 | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | CD4116E3 vs JANHCA1N4116 |
CD4116 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4116E3 vs CD4116 |
JANHCA1N4116C | Zener Diode, 24V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | CD4116E3 vs JANHCA1N4116C |