Part Details for CD4116 by MACOM
Overview of CD4116 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4116
CD4116 CAD Models
CD4116 Part Data Attributes
|
CD4116
MACOM
Buy Now
Datasheet
|
Compare Parts:
CD4116
MACOM
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 18.25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 0.25 mA |
Alternate Parts for CD4116
This table gives cross-reference parts and alternative options found for CD4116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4116 | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional | Microchip Technology Inc | CD4116 vs JANHCA1N4116 |
JANHCA1N4116C | Zener Diode, 24V V(Z), 2%, Silicon, Unidirectional | Microchip Technology Inc | CD4116 vs JANHCA1N4116C |
JANHCA1N4116C | Zener Diode, 24V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4116 vs JANHCA1N4116C |
JANHCA1N4116D | Zener Diode, 24V V(Z), 1%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | CD4116 vs JANHCA1N4116D |
CD4116 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CD4116 vs CD4116 |
JANHCA1N4116 | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4116 vs JANHCA1N4116 |
JANHCA1N4116D | Zener Diode, 24V V(Z), 1%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4116 vs JANHCA1N4116D |
CD4116E3 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4116 vs CD4116E3 |
JANHCA1N4116 | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | CD4116 vs JANHCA1N4116 |
CD4116 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4116 vs CD4116 |