Logic
CD4082BPWRE4
Texas Instruments
Description: 2-ch 4-input 3-V to 18-V AND gate 14-TSSOP -55 to 125

Overview of CD4082BPWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD4082BPWRE4 Texas Instruments CMOS Dual 4-Input AND Gate 14-TSSOP -55 to 125

Price & Stock for CD4082BPWRE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-CD4082BPWRE4
Mouser Electronics Logic Gates CMOS Dual 4-Input AND Gate RoHS: Compliant 1841
  • 1 $0.6400
  • 10 $0.5410
  • 100 $0.4050
  • 500 $0.3180
  • 1,000 $0.2530
  • 2,000 $0.2090
  • 10,000 $0.1940
  • 24,000 $0.1880
$0.1880 / $0.6400 Buy Now

CAD Models for CD4082BPWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4082BPWRE4 by Texas Instruments

CD4082BPWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.0068 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.15 mA
Prop. Delay@Nom-Sup
250 ns
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. CD4082BPWRE4
    Texas Instruments
    2-ch 4-input 3-V to 18-V AND gate 14-TSSOP -55 to 125
    VS

Alternate Parts for CD4082BPWRE4

This table gives cross-reference parts and alternative options found for CD4082BPWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4082BPWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4082BPWR 2-ch 4-input 3-V to 18-V AND gate 14-TSSOP -55 to 125 Texas Instruments CD4082BPWRE4 vs CD4082BPWR
CD4082BPW 2-ch 4-input 3-V to 18-V AND gate 14-TSSOP -55 to 125 Texas Instruments CD4082BPWRE4 vs CD4082BPW
CD4082BPWG4 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD4082BPWRE4 vs CD4082BPWG4
Part Number Description Manufacturer Compare
CD4082BPWG4 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD4082BPWRE4 vs CD4082BPWG4
CD4082BPW 2-ch 4-input 3-V to 18-V AND gate 14-TSSOP -55 to 125 Texas Instruments CD4082BPWRE4 vs CD4082BPW
CD4082BPWRG4 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD4082BPWRE4 vs CD4082BPWRG4
CD4082BPWR 2-ch 4-input 3-V to 18-V AND gate 14-TSSOP -55 to 125 Texas Instruments CD4082BPWRE4 vs CD4082BPWR

Related Parts for CD4082BPWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4082BPWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4082BPWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4082BPWRE4 would you like to use for your alert(s)?
  • Please alert me when CD4082BPWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4082BPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4082BPWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4082BPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4082BPWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4082BPWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: