Part Details for CD4081BMW/883 by Texas Instruments
Overview of CD4081BMW/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4081BMW/883
CD4081BMW/883 CAD Models
CD4081BMW/883 Part Data Attributes
|
CD4081BMW/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BMW/883
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERPACK-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 375 ns | |
Propagation Delay (tpd) | 375 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for CD4081BMW/883
This table gives cross-reference parts and alternative options found for CD4081BMW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BMW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4081BMW/883B | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT AND,CMOS,FP,14PIN,CERAMIC | CD4081BMW/883 vs CD4081BMW/883B |
5962-01-191-6696 | Fairchild Semiconductor Corporation | Check for Price | AND Gate, CMOS, CDFP14, | CD4081BMW/883 vs 5962-01-191-6696 |
5962-01-198-3294 | Fairchild Semiconductor Corporation | Check for Price | AND Gate, CMOS, CDFP14, | CD4081BMW/883 vs 5962-01-198-3294 |
CD4081BMW/883B | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT AND,CMOS,FP,14PIN,CERAMIC | CD4081BMW/883 vs CD4081BMW/883B |