-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Input NOR/OR Gate 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4078BF3A-ND
|
DigiKey | CMOS 8-INPUT NOR/OR GATE 14-CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | OR/NOR GATE, 4000/14000/40000 SERIES, 1-FUNC, 8-INPUT, CMOS, CDIP14 | 5 |
|
$14.6250 / $19.5000 | Buy Now |
|
Ameya Holding Limited | OR/NOR Gate 1-Element 8-IN CMOS 14-Pin CDIP Tube | 1950 |
|
RFQ | |
|
Chip1Cloud | CMOS 8-input NOR/OR Gate | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4078BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4078BF3A
Texas Instruments
CMOS 8-Input NOR/OR Gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4078BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4078BEE4 | CMOS 8-Input NOR/OR Gate 14-PDIP -55 to 125 | Texas Instruments | CD4078BF3A vs CD4078BEE4 |
5962-7704402CA | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD4078BF3A vs 5962-7704402CA |
7704402CX | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4078BF3A vs 7704402CX |
HCF4078BEY | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4078BF3A vs HCF4078BEY |
TC4078BP | IC 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4078BF3A vs TC4078BP |
CD4078BFMSH | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4078BF3A vs CD4078BFMSH |
CD4078BEX | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14 | Harris Semiconductor | CD4078BF3A vs CD4078BEX |
CD4078BD | OR/NOR Gate | National Semiconductor Corporation | CD4078BF3A vs CD4078BD |
CD4078BF3A | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, | Harris Semiconductor | CD4078BF3A vs CD4078BF3A |
CD4078BF | CMOS 8-Input NOR/OR Gate 14-CDIP -55 to 125 | Texas Instruments | CD4078BF3A vs CD4078BF |