Part Details for CD4078BF by Harris Semiconductor
Overview of CD4078BF by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4078BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for CD4078BF
CD4078BF CAD Models
CD4078BF Part Data Attributes
|
CD4078BF
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4078BF
Harris Semiconductor
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4078BF
This table gives cross-reference parts and alternative options found for CD4078BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7704402CX | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | CD4078BF vs 5962-7704402CX |
7704402CX | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4078BF vs 7704402CX |
CD4078BFMSR | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4078BF vs CD4078BFMSR |
HCC4078BF | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4078BF vs HCC4078BF |
CD4078BEE4 | CMOS 8-Input NOR/OR Gate 14-PDIP -55 to 125 | Texas Instruments | CD4078BF vs CD4078BEE4 |
HCF4078BEY | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4078BF vs HCF4078BEY |
CD4078BFMSR | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, CDIP14 | Intersil Corporation | CD4078BF vs CD4078BFMSR |
CD4078BE | CMOS 8-Input NOR/OR Gate 14-PDIP -55 to 125 | Texas Instruments | CD4078BF vs CD4078BE |
CD4078BD3 | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4078BF vs CD4078BD3 |
HEF4078BDB | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | CD4078BF vs HEF4078BDB |