Part Details for CD4078BDMSR by Intersil Corporation
Overview of CD4078BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4078BDMSR
CD4078BDMSR CAD Models
CD4078BDMSR Part Data Attributes
|
CD4078BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4078BDMSR
Intersil Corporation
4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 405 ns | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for CD4078BDMSR
This table gives cross-reference parts and alternative options found for CD4078BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4078BEE4 | CMOS 8-Input NOR/OR Gate 14-PDIP -55 to 125 | Texas Instruments | CD4078BDMSR vs CD4078BEE4 |
5962-7704402CA | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD4078BDMSR vs 5962-7704402CA |
7704402CX | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4078BDMSR vs 7704402CX |
HCF4078BEY | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4078BDMSR vs HCF4078BEY |
TC4078BP | IC 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4078BDMSR vs TC4078BP |
CD4078BFMSH | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4078BDMSR vs CD4078BFMSH |
CD4078BEX | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14 | Harris Semiconductor | CD4078BDMSR vs CD4078BEX |
CD4078BD | OR/NOR Gate | National Semiconductor Corporation | CD4078BDMSR vs CD4078BD |
CD4078BF3A | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, | Harris Semiconductor | CD4078BDMSR vs CD4078BF3A |
CD4078BF | CMOS 8-Input NOR/OR Gate 14-CDIP -55 to 125 | Texas Instruments | CD4078BDMSR vs CD4078BF |