-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4077BM96 | Texas Instruments | CMOS Quad Exclusive-NOR Gate 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5420
|
Newark | Xnor Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:Cd4077, Logic Type:Xnor, Output Current:-, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:Cd4000, rohs Compliant: Yes |TEXAS INSTRUMENTS CD4077BM96 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4440 / $0.5800 | Buy Now |
DISTI #
296-31521-1-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4953 In Stock |
|
$0.1573 / $0.4600 | Buy Now |
DISTI #
2156-CD4077BM96-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3325 In Stock |
|
$0.1500 | Buy Now |
DISTI #
595-CD4077BM96
|
Mouser Electronics | Logic Gates CMOS Quad Excl-NOR RoHS: Compliant | 4038 |
|
$0.1430 / $0.5100 | Buy Now |
|
Rochester Electronics | CD4077B CMOS Quad Exclusive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1289 / $0.1517 | Buy Now |
DISTI #
CD4077BM96
|
TME | IC: digital, XNOR, Ch: 4, IN: 4, CMOS, SMD, SOIC14, 3÷18VDC, -55÷125°C Min Qty: 1 | 2233 |
|
$0.2120 / $0.4810 | Buy Now |
DISTI #
C1S746203947002
|
Chip1Stop | XNOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Container: Cut Tape | 2170 |
|
$0.1920 / $0.4890 | Buy Now |
|
Win Source Electronics | IC GATE XNOR 4CH 2-INP 14-SOIC | 74600 |
|
$0.1570 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4077BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4077BM96
Texas Instruments
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4077BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4077BT | XNOR Gate | Nexperia | CD4077BM96 vs HEF4077BT |
HEF4077BT-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4077BM96 vs HEF4077BT-T |
HD14077BFP | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | CD4077BM96 vs HD14077BFP |
TC4077BFN(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4077BM96 vs TC4077BFN(TP1) |
HEF4077BT,653 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin | Nexperia | CD4077BM96 vs HEF4077BT,653 |
CD4077BMTG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4077BM96 vs CD4077BMTG4 |
HD14077BFP | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DA | Hitachi Ltd | CD4077BM96 vs HD14077BFP |
CD4077BM | 4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125 | Texas Instruments | CD4077BM96 vs CD4077BM |
TC4077BF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4077BM96 vs TC4077BF |
HEF4077BT-T | XNOR Gate | Nexperia | CD4077BM96 vs HEF4077BT-T |