CD4076BDMSR
Description: D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16

Overview of CD4076BDMSR by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD4076BDMSR Renesas Electronics Corporation CMOS 4 -Bit D-Type Register

CAD Models for CD4076BDMSR by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4076BDMSR by Harris Semiconductor

CD4076BDMSR
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
HOLD MODE; DUAL OUTPUT ENABLE; RADIATION HARDENED
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max I(ol)
0.00035999999999999997 A
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
810 ns
Propagation Delay (tpd)
810 ns
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
2.22 MHz
Want to compare parts?
  1. CD4076BDMSR
    Harris Semiconductor
    D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4076BDMSR by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4076BDMSR by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD4076BDMSR would you like to use for your alert(s)?
  • Please alert me when CD4076BDMSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4076BDMSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4076BDMSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4076BDMSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4076BDMSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4076BDMSR by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: