-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4073BM96 | Texas Instruments | CMOS Triple 3-Input AND Gate 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8543
|
Newark | Logic, 3-In And Gate Triple, 14Soic, Logic Family/Base Number:Cd4073, Logic Type:And, Output Current:6.8Ma, No. Of Inputs:3, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4073BM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
296-3520-5-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
604 In Stock |
|
$0.6238 / $1.3000 | Buy Now |
|
Quest Components | IC, TRIPLE 3-INPUT AND GATE, PDSO14 | 2932 |
|
$0.2450 / $0.7000 | Buy Now |
|
Quest Components | IC, TRIPLE 3-INPUT AND GATE, PDSO14 | 9 |
|
$1.3440 / $1.6800 | Buy Now |
|
Rochester Electronics | CD4073B CMOS Triple 3-Input AND Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 18550 |
|
$0.4871 / $0.5731 | Buy Now |
DISTI #
CD4073BM
|
TME | IC: digital, AND, Ch: 3, IN: 3, CMOS, SMD, SOP14, CD4000 Min Qty: 1 | 228 |
|
$0.8500 / $1.3300 | Buy Now |
DISTI #
C1S746200191639
|
Chip1Stop | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 50 |
|
$0.6410 / $0.8510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4073BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4073BM
Texas Instruments
3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4073BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4073BFN | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4073BM vs TC4073BFN |
CD4073BM96 | CD4073BM96 | Intersil Corporation | CD4073BM vs CD4073BM96 |
CD4073BM96E4 | CMOS Triple 3-Input AND Gate 14-SOIC -55 to 125 | Texas Instruments | CD4073BM vs CD4073BM96E4 |
CD4073BMTG4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4073BM vs CD4073BMTG4 |
HEF4073BT,653 | HEF4073B - Triple 3-input AND gate SOIC 14-Pin | NXP Semiconductors | CD4073BM vs HEF4073BT,653 |
HEF4073BT-T | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4073BM vs HEF4073BT-T |
MC14073BDG | Triple 3-Input AND Gate, SOIC-14 NB, 55-TUBE | onsemi | CD4073BM vs MC14073BDG |
CD4073BM | CD4073BM | Harris Semiconductor | CD4073BM vs CD4073BM |
MC14073BDR2G | Triple 3-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | CD4073BM vs MC14073BDR2G |
MC14073BDR2 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | CD4073BM vs MC14073BDR2 |