CD4071BMN
Description: 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, DIP-14

Overview of CD4071BMN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for CD4071BMN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4071BMN by Texas Instruments

CD4071BMN
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
Length
19.18 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD4071BMN
    Texas Instruments
    4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, DIP-14
    VS

Alternate Parts for CD4071BMN

This table gives cross-reference parts and alternative options found for CD4071BMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14071BCLG OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, LEAD FREE, CERAMIC, DIP-14 Motorola Semiconductor Products CD4071BMN vs MC14071BCLG
933282670652 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 NXP Semiconductors CD4071BMN vs 933282670652
MC14071BCLG 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, LEAD FREE, CERAMIC, DIP-14 Motorola Mobility LLC CD4071BMN vs MC14071BCLG
M38510H17101BCA OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4071BMN vs M38510H17101BCA
MC14071BALDS OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4071BMN vs MC14071BALDS
CD4071BMJ/883 OR Gate, Teledyne e2v CD4071BMN vs CD4071BMJ/883
JM38510/17101BCA Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125 Texas Instruments CD4071BMN vs JM38510/17101BCA
MC14071BCLD OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4071BMN vs MC14071BCLD
HEC4071BD IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate NXP Semiconductors CD4071BMN vs HEC4071BD
MC14071BCL 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC CD4071BMN vs MC14071BCL
Part Number Description Manufacturer Compare
5962R9665402VCX 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14 Intersil Corporation CD4071BMN vs 5962R9665402VCX
MC14071BCPDS 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, 646-06 Motorola Mobility LLC CD4071BMN vs MC14071BCPDS
CD4071BFX OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC CD4071BMN vs CD4071BFX
MC14071BCLD OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4071BMN vs MC14071BCLD
M38510H17101BCA OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4071BMN vs M38510H17101BCA
MC14071BALDS 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 Motorola Mobility LLC CD4071BMN vs MC14071BALDS
MC14071BALDS OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4071BMN vs MC14071BALDS
HEF4071BPB IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate NXP Semiconductors CD4071BMN vs HEF4071BPB
HEC4071BDB IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate NXP Semiconductors CD4071BMN vs HEC4071BDB
5962R9665402VCC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14 Intersil Corporation CD4071BMN vs 5962R9665402VCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4071BMN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4071BMN by Texas Instruments

  • Please alert me when CD4071BMN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4071BMN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4071BMN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4071BMN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4071BMN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4071BMN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: