Logic
CD4071BCMX
Description: 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14

Overview of CD4071BCMX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for CD4071BCMX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4071BCMX by Texas Instruments

CD4071BCMX
Texas Instruments
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CD4071BCMX
    Texas Instruments
    4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14
    VS

Alternate Parts for CD4071BCMX

This table gives cross-reference parts and alternative options found for CD4071BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933373020653 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors CD4071BCMX vs 933373020653
HD14071BRP OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DN Hitachi Ltd CD4071BCMX vs HD14071BRP
HEF4071BT-T 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 NXP Semiconductors CD4071BCMX vs HEF4071BT-T
MC14071BD 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD4071BCMX vs MC14071BD
Part Number Description Manufacturer Compare
MC14071BD 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD4071BCMX vs MC14071BD
HEF4071BT-T 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 NXP Semiconductors CD4071BCMX vs HEF4071BT-T
HD14071BRP OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DN Hitachi Ltd CD4071BCMX vs HD14071BRP
MC14071BDR2 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD4071BCMX vs MC14071BDR2

Related Parts for CD4071BCMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4071BCMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4071BCMX by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4071BCMX would you like to use for your alert(s)?
  • Please alert me when CD4071BCMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4071BCMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4071BCMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4071BCMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4071BCMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4071BCMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: