Logic
CD4070BMG4
Texas Instruments
Description: 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125

Overview of CD4070BMG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for CD4070BMG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14 96
  • 1 $1.0041
  • 19 $0.6025
  • 84 $0.4686
$0.4686 / $1.0041 Buy Now
Rochester Electronics CD4070B CMOS Quad Exclusive-OR Gate RoHS: Compliant Status: Obsolete Min Qty: 1 50
  • 1 $0.5250
  • 25 $0.5145
  • 100 $0.4935
  • 500 $0.4725
  • 1,000 $0.4463
$0.4463 / $0.5250 Buy Now

CAD Models for CD4070BMG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4070BMG4 by Texas Instruments

CD4070BMG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.0068 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.03 mA
Prop. Delay@Nom-Sup
280 ns
Propagation Delay (tpd)
280 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD4070BMG4
    Texas Instruments
    4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125
    VS

Alternate Parts for CD4070BMG4

This table gives cross-reference parts and alternative options found for CD4070BMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4070BM96 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 Texas Instruments CD4070BMG4 vs CD4070BM96
MC14070BD 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD4070BMG4 vs MC14070BD
933373010652 XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD4070BMG4 vs 933373010652
MC14070BD 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 onsemi CD4070BMG4 vs MC14070BD
HEF4070BT,652 HEF4070B - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin NXP Semiconductors CD4070BMG4 vs HEF4070BT,652
CD4070BCMX 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments CD4070BMG4 vs CD4070BCMX
HD14070BRP 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation CD4070BMG4 vs HD14070BRP
HD14070BRP XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DN Hitachi Ltd CD4070BMG4 vs HD14070BRP
HEF4070BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors CD4070BMG4 vs HEF4070BTD
MC14070BDR2 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD4070BMG4 vs MC14070BDR2
Part Number Description Manufacturer Compare
CD4070BE 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125 Texas Instruments CD4070BMG4 vs CD4070BE
HEF4030BP,652 HEF4030BP NXP Semiconductors CD4070BMG4 vs HEF4030BP,652
JM38510/17203BCA XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD4070BMG4 vs JM38510/17203BCA
BU4030BF-E1 XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 ROHM Semiconductor CD4070BMG4 vs BU4030BF-E1
CD4070BDMSR CMOS Quad Exclusive OR and Exclusive NOR Gate, SBDIP, /Tube Renesas Electronics Corporation CD4070BMG4 vs CD4070BDMSR
BU4030BF-T2 XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 ROHM Semiconductor CD4070BMG4 vs BU4030BF-T2
CD4007AE CD4007AE Intersil Corporation CD4070BMG4 vs CD4007AE
5405FMQC Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, FP-14 Rochester Electronics LLC CD4070BMG4 vs 5405FMQC
M38510H17203BCA XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4070BMG4 vs M38510H17203BCA
JM38510/17203BCA 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14 Intersil Corporation CD4070BMG4 vs JM38510/17203BCA

Related Parts for CD4070BMG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4070BMG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4070BMG4 by Texas Instruments

  • Please alert me when CD4070BMG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4070BMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4070BMG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4070BMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4070BMG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4070BMG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: