Logic
CD4070BF
Description: Military 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-CDIP -55 to 125

Overview of CD4070BF by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for CD4070BF by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Ameya Holding Limited   1000
RFQ

CAD Models for CD4070BF by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4070BF by Texas Instruments

CD4070BF
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.0015 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.03 mA
Prop. Delay@Nom-Sup
280 ns
Propagation Delay (tpd)
280 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD4070BF
    Texas Instruments
    Military 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-CDIP -55 to 125
    VS

Alternate Parts for CD4070BF

This table gives cross-reference parts and alternative options found for CD4070BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4070BD XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD4070BF vs CD4070BD
CD4070BMJ 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14 Texas Instruments CD4070BF vs CD4070BMJ
MM54C86J IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation CD4070BF vs MM54C86J
4070BDM XOR Gate, CMOS, CDIP14, Fairchild Semiconductor Corporation CD4070BF vs 4070BDM
Part Number Description Manufacturer Compare
CD4070BD XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD4070BF vs CD4070BD
CD4070BMJ 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14 Texas Instruments CD4070BF vs CD4070BMJ

Related Parts for CD4070BF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4070BF by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4070BF by Texas Instruments

  • Please alert me when CD4070BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4070BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4070BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4070BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4070BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4070BF by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: