-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex Inverter 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4069UBPWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4069UBPWE4
Texas Instruments
CMOS Hex Inverter 14-TSSOP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4069UBPWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4069UBPWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14069UBDT | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | CD4069UBPWE4 vs MC14069UBDT |
CD4069UBPWR | 6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125 | Texas Instruments | CD4069UBPWE4 vs CD4069UBPWR |
MC14069UBDTR2G | Hex Inverter, TSSOP-14, 2500-REEL | onsemi | CD4069UBPWE4 vs MC14069UBDTR2G |
CD4069UBPWRE4 | CMOS Hex Inverter 14-TSSOP -55 to 125 | Texas Instruments | CD4069UBPWE4 vs CD4069UBPWRE4 |
MC14069UBDTEL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | CD4069UBPWE4 vs MC14069UBDTEL |
CD4069UBPW | 6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125 | Texas Instruments | CD4069UBPWE4 vs CD4069UBPW |
CD4069UBPWRG4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD4069UBPWE4 vs CD4069UBPWRG4 |