Logic
CD4050BEE4
Description: 6-ch, 3-V to 18-V buffers 16-PDIP -55 to 125

Overview of CD4050BEE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for CD4050BEE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CD4050BEE4-ND
DigiKey 6-CH, 3-V TO 18-V BUFFERS 16-PDI Min Qty: 1000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.3224
$0.3224 Buy Now
DISTI # 595-CD4050BEE4
Mouser Electronics Buffers & Line Drivers Hex Non-Inverting RoHS: Compliant 1183
  • 1 $0.7000
  • 10 $0.6030
  • 100 $0.4620
  • 500 $0.3650
  • 1,000 $0.2920
  • 2,500 $0.2650
  • 5,000 $0.2460
  • 10,000 $0.2370
  • 25,000 $0.2280
$0.2280 / $0.7000 Buy Now
Quest Components Logic Circuit, HEX Buffer, CMOS, 16 Pin, Plastic, DIP 20
  • 1 $0.5049
  • 11 $0.4208
$0.4208 / $0.5049 Buy Now
Rochester Electronics CD4050B CMOS Hex Non-Inverting Buffer/Converter RoHS: Compliant Status: Active Min Qty: 1 850
  • 1 $0.2640
  • 25 $0.2587
  • 100 $0.2482
  • 500 $0.2376
  • 1,000 $0.2244
$0.2244 / $0.2640 Buy Now

CAD Models for CD4050BEE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4050BEE4 by Texas Instruments

CD4050BEE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.018 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.12 mA
Prop. Delay@Nom-Sup
140 ns
Propagation Delay (tpd)
140 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD4050BEE4
    Texas Instruments
    6-ch, 3-V to 18-V buffers 16-PDIP -55 to 125
    VS

Alternate Parts for CD4050BEE4

This table gives cross-reference parts and alternative options found for CD4050BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4050BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCF4050BEY 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD4050BEE4 vs HCF4050BEY
CD4050BE 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 Intersil Corporation CD4050BEE4 vs CD4050BE
Part Number Description Manufacturer Compare
CD4050BE 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 Intersil Corporation CD4050BEE4 vs CD4050BE
HCF4050BEY 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD4050BEE4 vs HCF4050BEY

Related Parts for CD4050BEE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4050BEE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4050BEE4 by Texas Instruments

  • Please alert me when CD4050BEE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4050BEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4050BEE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4050BEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4050BEE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4050BEE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: