-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V buffers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31503-1-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10056 In Stock |
|
$0.1351 / $0.4700 | Buy Now |
DISTI #
595-CD4050BDR
|
Mouser Electronics | Buffers & Line Drivers CMOS Hex Non-Invert Buffer/Conv RoHS: Compliant | 31876 |
|
$0.1350 / $0.4700 | Buy Now |
DISTI #
V72:2272_07240655
|
Arrow Electronics | Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 Container: Cut Strips | Americas - 579 |
|
$0.1667 / $0.4691 | Buy Now |
DISTI #
67174275
|
Verical | Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2246 | Americas - 579 |
|
$0.1432 / $0.3366 | Buy Now |
|
Bristol Electronics | 1740 |
|
RFQ | ||
|
Ameya Holding Limited | SOIC 16/M°/CMOS HEX NON-INVERTING BUFFER/CONVERTER | 2500 |
|
RFQ | |
|
Chip1Cloud | IC BUFF/CONVERTER HEX 16SOIC | 609202 |
|
RFQ | |
DISTI #
C1S746202610794
|
Chip1Stop | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.1430 / $0.2230 | Buy Now |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 18V 16SOIC | 2480 |
|
$0.1771 / $0.3321 | Buy Now |
|
CHIPMALL.COM LIMITED | CMOS / | 2462 |
|
$0.1666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4050BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4050BDR
Texas Instruments
6-ch, 3-V to 18-V buffers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.018 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4050BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4050BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4050BD | IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4050BDR vs CD4050BD |
CD4050BDTG4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4050BDR vs CD4050BDTG4 |
CD4050BDTE4 | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | CD4050BDR vs CD4050BDTE4 |
CD4050BDG4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4050BDR vs CD4050BDG4 |
CD4050BDRE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4050BDR vs CD4050BDRE4 |
CD4050BD | 6-ch, 3-V to 18-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD4050BDR vs CD4050BD |