Logic
CD4049UBPWRE4
Texas Instruments
Description: CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125

Overview of CD4049UBPWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for CD4049UBPWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4049UBPWRE4 by Texas Instruments

CD4049UBPWRE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
120 ns
Propagation Delay (tpd)
120 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. CD4049UBPWRE4
    Texas Instruments
    CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125
    VS

Alternate Parts for CD4049UBPWRE4

This table gives cross-reference parts and alternative options found for CD4049UBPWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBPWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4049UBPW 6-ch, 3-V to 18-V inverters 16-TSSOP -55 to 125 Texas Instruments CD4049UBPWRE4 vs CD4049UBPW
CD4049UBPWRG4 CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125 Texas Instruments CD4049UBPWRE4 vs CD4049UBPWRG4
CD4049UBPW Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC CD4049UBPWRE4 vs CD4049UBPW
CD4049UBPWG4 CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125 Texas Instruments CD4049UBPWRE4 vs CD4049UBPWG4
Part Number Description Manufacturer Compare
CD4049UBPWE4 CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125 Texas Instruments CD4049UBPWRE4 vs CD4049UBPWE4
CD4049UBPWRG4 CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125 Texas Instruments CD4049UBPWRE4 vs CD4049UBPWRG4
MC14049UBDTEL Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 Rochester Electronics LLC CD4049UBPWRE4 vs MC14049UBDTEL
MC14049UBDTEL 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 onsemi CD4049UBPWRE4 vs MC14049UBDTEL
MC14049UBDT 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, TSSOP-16 onsemi CD4049UBPWRE4 vs MC14049UBDT
MC14049UBDTELG 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 onsemi CD4049UBPWRE4 vs MC14049UBDTELG
MC14049UBDTR2 Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 Rochester Electronics LLC CD4049UBPWRE4 vs MC14049UBDTR2
CD4049UBPWG4 CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125 Texas Instruments CD4049UBPWRE4 vs CD4049UBPWG4
MC14049UBDT Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, TSSOP-16 Rochester Electronics LLC CD4049UBPWRE4 vs MC14049UBDT
CD4049UBPW 6-ch, 3-V to 18-V inverters 16-TSSOP -55 to 125 Texas Instruments CD4049UBPWRE4 vs CD4049UBPW

Related Parts for CD4049UBPWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4049UBPWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4049UBPWRE4 by Texas Instruments

  • Please alert me when CD4049UBPWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4049UBPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4049UBPWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4049UBPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4049UBPWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4049UBPWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: