-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4049UBPWR | Texas Instruments | CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8532
|
Newark | Logic, Hex Buf/Conv Inv, 16Tssop, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:Cd4049, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Cd4000, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4049UBPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $1.6400 | Buy Now |
DISTI #
296-32893-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2259 In Stock |
|
$0.5169 / $1.1500 | Buy Now |
DISTI #
2156-CD4049UBPW-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
679 In Stock |
|
$0.4900 | Buy Now |
|
Rochester Electronics | CD4049UB CMOS Hex Inverting Buffer/Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 679 |
|
$0.4202 / $0.4944 | Buy Now |
DISTI #
CD4049UBPW
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, TSSOP16, 3÷18VDC, -55÷125°C Min Qty: 1 | 1038 |
|
$0.5600 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4049UBPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4049UBPW
Texas Instruments
6-ch, 3-V to 18-V inverters 16-TSSOP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.018 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4049UBPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBPWRE4 | CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125 | Texas Instruments | CD4049UBPW vs CD4049UBPWRE4 |
CD4049UBPWRG4 | CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125 | Texas Instruments | CD4049UBPW vs CD4049UBPWRG4 |
CD4049UBPWE4 | CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125 | Texas Instruments | CD4049UBPW vs CD4049UBPWE4 |
CD4049UBPWG4 | CMOS Hex Inverting Buffer/Converter 16-TSSOP -55 to 125 | Texas Instruments | CD4049UBPW vs CD4049UBPWG4 |
CD4049UBPWR | 6-ch, 3-V to 18-V inverters 16-TSSOP -55 to 125 | Texas Instruments | CD4049UBPW vs CD4049UBPWR |