Part Details for CD4049UBMJ/883 by Texas Instruments
Overview of CD4049UBMJ/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4049UBMJ/883
CD4049UBMJ/883 CAD Models
CD4049UBMJ/883 Part Data Attributes
|
CD4049UBMJ/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4049UBMJ/883
Texas Instruments
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4049UBMJ/883
This table gives cross-reference parts and alternative options found for CD4049UBMJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBMJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4049BT | Nexperia | Check for Price | Inverter | CD4049UBMJ/883 vs HEF4049BT |
HEF4049BT-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Gate | CD4049UBMJ/883 vs HEF4049BT-T |
HEF4049BT-Q100 | Nexperia | Check for Price | Inverter | CD4049UBMJ/883 vs HEF4049BT-Q100 |
HEF4049BT,653 | Nexperia | $0.2575 | HEF4049B - Hex inverting buffers@en-us SOP 16-Pin | CD4049UBMJ/883 vs HEF4049BT,653 |
933372920653 | Nexperia | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 | CD4049UBMJ/883 vs 933372920653 |
HEF4049BTD-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, Gate | CD4049UBMJ/883 vs HEF4049BTD-T |