Part Details for CD4049UBDTR by Intersil Corporation
Overview of CD4049UBDTR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4049UBDTR
CD4049UBDTR CAD Models
CD4049UBDTR Part Data Attributes:
|
CD4049UBDTR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4049UBDTR
Intersil Corporation
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0033 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 162 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class T | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for CD4049UBDTR
This table gives cross-reference parts and alternative options found for CD4049UBDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBEE4 | 6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125 | Texas Instruments | CD4049UBDTR vs CD4049UBEE4 |
CD4049BMJ | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | CD4049UBDTR vs CD4049BMJ |
CD4049UBMN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | CD4049UBDTR vs CD4049UBMN |
HD14050BP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, DP-16 | Renesas Electronics Corporation | CD4049UBDTR vs HD14050BP |
MC14049UBCPD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD4049UBDTR vs MC14049UBCPD |
MC14049UBCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | onsemi | CD4049UBDTR vs MC14049UBCP |
CD4049UBCN | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4049UBDTR vs CD4049UBCN |
MC14049UBCP | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | CD4049UBDTR vs MC14049UBCP |
MN4049B | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Panasonic Electronic Components | CD4049UBDTR vs MN4049B |
M38510/05503BEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4049UBDTR vs M38510/05503BEX |