Logic
CD4047BCMX
Description: Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14

Overview of CD4047BCMX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for CD4047BCMX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   428
RFQ
Win Source Electronics MULTIVIBRATOR MONO/ASTABL 14SOIC 11000
  • 50,000 $0.0010
  • 100,000 $0.0010
  • 150,000 $0.0010
  • 200,000 $0.0010
  • 250,000 $0.0010
  • 300,000 $0.0010
$0.0010 Buy Now

CAD Models for CD4047BCMX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4047BCMX by Fairchild Semiconductor Corporation

CD4047BCMX
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
1200 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CD4047BCMX
    Fairchild Semiconductor Corporation
    Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
    VS

Alternate Parts for CD4047BCMX

This table gives cross-reference parts and alternative options found for CD4047BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4047BCM Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation CD4047BCMX vs CD4047BCM
Part Number Description Manufacturer Compare
CD4047BDMSR 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 Intersil Corporation CD4047BCMX vs CD4047BDMSR
5962-8102001CA Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4047BCMX vs 5962-8102001CA
HCF4047BM1 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, SO-14 STMicroelectronics CD4047BCMX vs HCF4047BM1
CD4047BF3A CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125 Texas Instruments CD4047BCMX vs CD4047BF3A
CD4047BCM Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation CD4047BCMX vs CD4047BCM
CD4047BEX Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14 Harris Semiconductor CD4047BCMX vs CD4047BEX
HEF4047BPN IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, Prescaler/Multivibrator NXP Semiconductors CD4047BCMX vs HEF4047BPN
CD4047BEE4 CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125 Texas Instruments CD4047BCMX vs CD4047BEE4
HEF4047BT,653 HEF4047B - Monostable/astable multivibrator@en-us SOIC 14-Pin Nexperia CD4047BCMX vs HEF4047BT,653
CD4047BD Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 Harris Semiconductor CD4047BCMX vs CD4047BD

Related Parts for CD4047BCMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4047BCMX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4047BCMX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CD4047BCMX would you like to use for your alert(s)?
  • Please alert me when CD4047BCMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4047BCMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4047BCMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4047BCMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4047BCMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4047BCMX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: