Logic
CD4043BCSJ
Fairchild Semiconductor Corporation
Description: R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16

Overview of CD4043BCSJ by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for CD4043BCSJ by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4043BCSJ by Fairchild Semiconductor Corporation

CD4043BCSJ
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
Length
10.2 mm
Logic IC Type
R-S LATCH
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
350 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
HIGH LEVEL
Width
5.3 mm
Want to compare parts?
  1. CD4043BCSJ
    Fairchild Semiconductor Corporation
    R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
    VS

Alternate Parts for CD4043BCSJ

This table gives cross-reference parts and alternative options found for CD4043BCSJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4043BCSJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4043BNSRE4 CMOS Quad NOR R/S Latch with 3-State Outputs 16-SO -55 to 125 Texas Instruments CD4043BCSJ vs CD4043BNSRE4
Part Number Description Manufacturer Compare
HEF4043BT 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 NXP Semiconductors CD4043BCSJ vs HEF4043BT
HCF4043M013TR 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics CD4043BCSJ vs HCF4043M013TR
CD4043BDRG4 CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments CD4043BCSJ vs CD4043BDRG4
CD4043BDG4 CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments CD4043BCSJ vs CD4043BDG4
CD4043BCN R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation CD4043BCSJ vs CD4043BCN
MC14043BCP 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi CD4043BCSJ vs MC14043BCP
MC14043BCL 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC CD4043BCSJ vs MC14043BCL
HEF4043BT-T 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 NXP Semiconductors CD4043BCSJ vs HEF4043BT-T
CD4043BDWRE4 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4043BCSJ vs CD4043BDWRE4
CD4043BPWRG4 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4043BCSJ vs CD4043BPWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4043BCSJ by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4043BCSJ by Fairchild Semiconductor Corporation

  • Please alert me when CD4043BCSJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4043BCSJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4043BCSJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4043BCSJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4043BCSJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4043BCSJ by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: