There are no models available for this part yet.
Overview of CD4042BFMSH by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
CAD Models for CD4042BFMSH by Harris Semiconductor
Part Data Attributes for CD4042BFMSH by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PROGRAMMABLE TRIGGER TYPE; RADIATION HARDENED
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D LATCH
|
Max I(ol)
|
0.00035999999999999997 A
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
675 ns
|
Propagation Delay (tpd)
|
675 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535V;38534K;883S
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
1M Rad(Si) V
|
Trigger Type
|
HIGH LEVEL
|
Alternate Parts for CD4042BFMSH
This table gives cross-reference parts and alternative options found for CD4042BFMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4042BFMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663302VEX | D Latch, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4042BFMSH vs 5962R9663302VEX |
5962R9663302VEC | D Latch, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4042BFMSH vs 5962R9663302VEC |
CD4042BCN | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4042BFMSH vs CD4042BCN |
5962R9663301VEX | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | CD4042BFMSH vs 5962R9663301VEX |
CD4042BFX | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD4042BFMSH vs CD4042BFX |
CD4042BDMSR | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD4042BFMSH vs CD4042BDMSR |
CD4042AD3 | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4042BFMSH vs CD4042AD3 |
HCC4042BF | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD4042BFMSH vs HCC4042BF |
CD4042BFX | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | CD4042BFMSH vs CD4042BFX |
HEF4042BDF | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16, FF/Latch | NXP Semiconductors | CD4042BFMSH vs HEF4042BDF |