Part Details for CD4042BDRE4 by Texas Instruments
Overview of CD4042BDRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4042BDRE4
CD4042BDRE4 CAD Models
CD4042BDRE4 Part Data Attributes
|
CD4042BDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4042BDRE4
Texas Instruments
4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TRIGGER TYPE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 220 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for CD4042BDRE4
This table gives cross-reference parts and alternative options found for CD4042BDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4042BDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4042BDTG4 | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4042BDRE4 vs CD4042BDTG4 |
HCF4042BM1 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4042BDRE4 vs HCF4042BM1 |
CD4042BDE4 | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | Texas Instruments | CD4042BDRE4 vs CD4042BDE4 |
CD4042BM | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | Texas Instruments | CD4042BDRE4 vs CD4042BM |
HEF4042BTD-T | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | CD4042BDRE4 vs HEF4042BTD-T |
HEF4042BTD | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | CD4042BDRE4 vs HEF4042BTD |
HEF4042BT | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | CD4042BDRE4 vs HEF4042BT |
CD4042BDRG4 | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | Texas Instruments | CD4042BDRE4 vs CD4042BDRG4 |
CD4042BDG4 | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4042BDRE4 vs CD4042BDG4 |
TC4042BFN | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, FF/Latch | Toshiba America Electronic Components | CD4042BDRE4 vs TC4042BFN |