Part Details for CD4041UBMTG4 by Texas Instruments
Overview of CD4041UBMTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4041UBMTG4
CD4041UBMTG4 CAD Models
CD4041UBMTG4 Part Data Attributes
|
CD4041UBMTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4041UBMTG4
Texas Instruments
4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4041UBMTG4
This table gives cross-reference parts and alternative options found for CD4041UBMTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041UBMTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4041UBCM | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4041UBMTG4 vs CD4041UBCM |
CD4041UBMTE4 | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4041UBMTG4 vs CD4041UBMTE4 |
CD4041UBM96G4 | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4041UBMTG4 vs CD4041UBM96G4 |
933372860652 | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4041UBMTG4 vs 933372860652 |
HCF4041UBM1 | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, SO-14 | STMicroelectronics | CD4041UBMTG4 vs HCF4041UBM1 |
HCF4041BM1 | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, PLASTIC, MICRO, SO-14 | STMicroelectronics | CD4041UBMTG4 vs HCF4041BM1 |
HEF4041BT-T | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4041UBMTG4 vs HEF4041BT-T |
CD4041UBMT | CMOS quad true/complement buffer 14-SOIC -55 to 125 | Texas Instruments | CD4041UBMTG4 vs CD4041UBMT |
CD4041UBCMX | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4041UBMTG4 vs CD4041UBCMX |
HEF4041BTD-T | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4041UBMTG4 vs HEF4041BTD-T |