-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS quad true/complement buffer 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0080
|
Newark | Non Inverting Buffer, Dip-14, Logic Family/Base Number:Cd4041, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Cd4000, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4041UBE RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5100 / $0.7450 | Buy Now |
DISTI #
28AH2026
|
Newark | Ic, Buffer/Driver/Receiver, Logic Family/Base Number:Cd4041, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Cd4000, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4041UBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4100 / $1.9500 | Buy Now |
DISTI #
296-2164-5-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
631 In Stock |
|
$0.7317 / $1.6700 | Buy Now |
DISTI #
595-CD4041UBE
|
Mouser Electronics | Buffers & Line Drivers Quad True/Complement RoHS: Compliant | 975 |
|
$0.6780 / $1.5800 | Buy Now |
|
Quest Components | Logic Circuit, Quad INV/Buffer, CMOS, 14 Pin, Plastic, DIP | 176 |
|
$1.7825 / $3.8540 | Buy Now |
|
Quest Components | Logic Circuit, Quad INV/Buffer, CMOS, 14 Pin, Plastic, DIP | 18 |
|
$1.4310 / $2.3850 | Buy Now |
|
Rochester Electronics | CD4041UB CMOS quad true/complement buffer RoHS: Compliant Status: Obsolete Min Qty: 1 | 49 |
|
$0.6471 / $0.7613 | Buy Now |
DISTI #
CD4041UBE
|
TME | IC: digital, buffer, combination, Ch: 4, CMOS, THT, DIP14, CD4000 Min Qty: 1 | 835 |
|
$0.9100 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4041UBE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4041UBE
Texas Instruments
CMOS quad true/complement buffer 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4041UBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041UBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663202VCC | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14 | Intersil Corporation | CD4041UBE vs 5962R9663202VCC |
HEF4041BP | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4041UBE vs HEF4041BP |
HEF4041BDB | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, Gate | NXP Semiconductors | CD4041UBE vs HEF4041BDB |
HEF4041BPN | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4041UBE vs HEF4041BPN |
CD4041CJ | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14 | Texas Instruments | CD4041UBE vs CD4041CJ |
HCC4041UBF | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4041UBE vs HCC4041UBF |
HCF4041BEY | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4041UBE vs HCF4041BEY |
CD4041UBEE4 | CMOS Quad True/Complement Buffer 14-PDIP -55 to 125 | Texas Instruments | CD4041UBE vs CD4041UBEE4 |
CD4041CN | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4041UBE vs CD4041CN |
M38510/05555BCX | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4041UBE vs M38510/05555BCX |