There are no models available for this part yet.
Overview of CD4040BFMS by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for CD4040BFMS by Harris Semiconductor
Part Data Attributes for CD4040BFMS by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDIP-T16
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
486 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
fmax-Min
|
12 MHz
|
Alternate Parts for CD4040BFMS
This table gives cross-reference parts and alternative options found for CD4040BFMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BFMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9662805VEC | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | CD4040BFMS vs 5962R9662805VEC |
CD4040BDR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4040BFMS vs CD4040BDR |
CD4040BDMS | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16 | Harris Semiconductor | CD4040BFMS vs CD4040BDMS |
HD14040BP | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, PDIP16, DP-16 | Hitachi Ltd | CD4040BFMS vs HD14040BP |
MC14040BCPD | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16 | Motorola Semiconductor Products | CD4040BFMS vs MC14040BCPD |
CD4040BD | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4040BFMS vs CD4040BD |
CD4040BFMSR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | CD4040BFMS vs CD4040BFMSR |
MC14040BCP | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | CD4040BFMS vs MC14040BCP |
HEF4040BP | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | CD4040BFMS vs HEF4040BP |
CD4040BDMSR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, BRAZE SEALED, DIP-16 | Intersil Corporation | CD4040BFMS vs CD4040BDMSR |