Part Details for CD4040AK3 by Harris Semiconductor
Overview of CD4040AK3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4040AK3
CD4040AK3 CAD Models
CD4040AK3 Part Data Attributes
|
CD4040AK3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4040AK3
Harris Semiconductor
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD4040AK3
This table gives cross-reference parts and alternative options found for CD4040AK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040AK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4040BKMS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDFP16 | Intersil Corporation | CD4040AK3 vs CD4040BKMS |
CD4040BD | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4040AK3 vs CD4040BD |
MC14040BCPG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | CD4040AK3 vs MC14040BCPG |
74HC4040D | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Counter | NXP Semiconductors | CD4040AK3 vs 74HC4040D |
MC14040BCL | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD4040AK3 vs MC14040BCL |
74HC4040D,652 | 74HC(T)4040 - 12-stage binary ripple counter SOP 16-Pin | NXP Semiconductors | CD4040AK3 vs 74HC4040D,652 |
CD4040BFMSR | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4040AK3 vs CD4040BFMSR |
TC4040BP | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD4040AK3 vs TC4040BP |
MC14040BCLG | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, LEAD FREE, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD4040AK3 vs MC14040BCLG |
HEF4040BPB | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Counter | NXP Semiconductors | CD4040AK3 vs HEF4040BPB |