Logic
CD4034BDMSR
Description: 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24

Overview of CD4034BDMSR by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CD4034BDMSR by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4034BDMSR by Intersil Corporation

CD4034BDMSR
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Logic IC Type
PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup
2000000 Hz
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
945 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.72 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
Width
15.24 mm
fmax-Min
1.48 MHz
Want to compare parts?
  1. CD4034BDMSR
    Intersil Corporation
    4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24
    VS

Alternate Parts for CD4034BDMSR

This table gives cross-reference parts and alternative options found for CD4034BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4034BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4034BFX Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 Harris Semiconductor CD4034BDMSR vs CD4034BFX
CD4034BCN 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments CD4034BDMSR vs CD4034BCN
CD4034BD 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments CD4034BDMSR vs CD4034BD
CD4034BF3A CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-CDIP -55 to 125 Texas Instruments CD4034BDMSR vs CD4034BF3A
5962R9667802VJC Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, Complementary Output, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor CD4034BDMSR vs 5962R9667802VJC
CD4034BD3 Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 Harris Semiconductor CD4034BDMSR vs CD4034BD3
CD4034BCN IC 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Shift Register National Semiconductor Corporation CD4034BDMSR vs CD4034BCN
CD4034BCJ 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments CD4034BDMSR vs CD4034BCJ
5962R9667802VJC 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24 Intersil Corporation CD4034BDMSR vs 5962R9667802VJC
TC4034BP IC 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Shift Register Toshiba America Electronic Components CD4034BDMSR vs TC4034BP
Part Number Description Manufacturer Compare
CD4034BF 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments CD4034BDMSR vs CD4034BF
CD4034BFX Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 Harris Semiconductor CD4034BDMSR vs CD4034BFX
5962R9667802VJC 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24 Intersil Corporation CD4034BDMSR vs 5962R9667802VJC
CD4034BM96 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments CD4034BDMSR vs CD4034BM96
CD4034BCJ 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments CD4034BDMSR vs CD4034BCJ
5962R9667802VJC Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, Complementary Output, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor CD4034BDMSR vs 5962R9667802VJC
CD4034BM CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-SOIC -55 to 125 Texas Instruments CD4034BDMSR vs CD4034BM
CD4034BM96G4 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments CD4034BDMSR vs CD4034BM96G4
CD4034BM96E4 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments CD4034BDMSR vs CD4034BM96E4
CD4034BME4 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments CD4034BDMSR vs CD4034BME4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4034BDMSR by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4034BDMSR by Intersil Corporation

  • Please alert me when CD4034BDMSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4034BDMSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4034BDMSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4034BDMSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4034BDMSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4034BDMSR by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: