-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 64-Stage Static Shift Register 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4031BE-ND
|
DigiKey | IC SHFT REG STATIC 64STG 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1021 In Stock |
|
$0.7800 | Buy Now |
DISTI #
296-2162-5-ND
|
DigiKey | IC SHFT REG STATIC 64STG 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
396 In Stock |
|
$0.7077 / $1.6100 | Buy Now |
DISTI #
595-CD4031BE
|
Mouser Electronics | Counter Shift Registers CMOS 64-St Static Shift Reg RoHS: Compliant | 552 |
|
$0.6920 / $1.6100 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | CD4031B CMOS 64-Stage Static Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 1021 |
|
$0.6681 / $0.7860 | Buy Now |
|
Ameya Holding Limited | CD4031BE, 64-Bit 移位寄存器, 串行至串行, 单向, 3 → 18 V电源, 16针 PDIP封装 | 12005 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4031BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4031BE
Texas Instruments
CMOS 64-Stage Static Shift Register 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.004200000000000001 A | |
Number of Bits | 64 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 220 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8.5 MHz |
This table gives cross-reference parts and alternative options found for CD4031BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4031BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4031BE | IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4031BE vs CD4031BE |
CD4031BEX98 | Shift Register, 64-Bit, Right Direction, CMOS, PDIP16 | Harris Semiconductor | CD4031BE vs CD4031BEX98 |