Part Details for CD4031BCN by Texas Instruments
Overview of CD4031BCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4031BCN
CD4031BCN CAD Models
CD4031BCN Part Data Attributes:
|
CD4031BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4031BCN
Texas Instruments
4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 64 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 1.6 MHz |
Alternate Parts for CD4031BCN
This table gives cross-reference parts and alternative options found for CD4031BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4031BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4031BFMSR | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | CD4031BCN vs CD4031BFMSR |
HEF4031BP | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | NXP Semiconductors | CD4031BCN vs HEF4031BP |
CD4031BEX98 | Shift Register, 64-Bit, Right Direction, CMOS, PDIP16 | Harris Semiconductor | CD4031BCN vs CD4031BEX98 |
HEF4031BD | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16, Shift Register | NXP Semiconductors | CD4031BCN vs HEF4031BD |
CD4031BF3A | CMOS 64-Stage Static Shift Register 16-CDIP -55 to 125 | Texas Instruments | CD4031BCN vs CD4031BF3A |
CD4031BE98 | Shift Register, 64-Bit, Right Direction, CMOS, PDIP16 | Harris Semiconductor | CD4031BCN vs CD4031BE98 |
CD4031BFX | IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4031BCN vs CD4031BFX |
CD4031BD3 | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4031BCN vs CD4031BD3 |
5962R9664701VEC | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | CD4031BCN vs 5962R9664701VEC |
CD4031BD | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4031BCN vs CD4031BD |