CD4030BDMSR
Description: CMOS Quad Exclusive-OR Gate, SBDIP, /Tube

Overview of CD4030BDMSR by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD4030BDMSR Renesas Electronics Corporation CMOS Quad Exclusive-OR Gate

CAD Models for CD4030BDMSR by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4030BDMSR by Renesas Electronics Corporation

CD4030BDMSR
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SBDIP
Package Description
DIP,
Pin Count
14
Manufacturer Package Code
D14.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e4
Length
9.585 mm
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
378 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Gold (Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. CD4030BDMSR
    Renesas Electronics Corporation
    CMOS Quad Exclusive-OR Gate, SBDIP, /Tube
    VS

Alternate Parts for CD4030BDMSR

This table gives cross-reference parts and alternative options found for CD4030BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4030BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9661101VCC XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Renesas Electronics Corporation CD4030BDMSR vs 5962R9661101VCC
HEF4070BP,652 HEF4070BP NXP Semiconductors CD4030BDMSR vs HEF4070BP,652
MC14070BALD 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, 632-08 Motorola Mobility LLC CD4030BDMSR vs MC14070BALD
CD4070BE 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125 Texas Instruments CD4030BDMSR vs CD4070BE
5962R9661103VCX 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4030BDMSR vs 5962R9661103VCX
5962R9664602VCC XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4030BDMSR vs 5962R9664602VCC
M38510/05303BCA XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products CD4030BDMSR vs M38510/05303BCA
5962R9664602VCX 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4030BDMSR vs 5962R9664602VCX
CD4070BEE4 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125 Texas Instruments CD4030BDMSR vs CD4070BEE4
MC14070BCPDS XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 646-06 Motorola Semiconductor Products CD4030BDMSR vs MC14070BCPDS
Part Number Description Manufacturer Compare
CD4070BE 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125 Texas Instruments CD4030BDMSR vs CD4070BE
HEF4030BP,652 HEF4030BP NXP Semiconductors CD4030BDMSR vs HEF4030BP,652
JM38510/17203BCA XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD4030BDMSR vs JM38510/17203BCA
BU4030BF-E1 XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 ROHM Semiconductor CD4030BDMSR vs BU4030BF-E1
CD4070BDMSR CMOS Quad Exclusive OR and Exclusive NOR Gate, SBDIP, /Tube Renesas Electronics Corporation CD4030BDMSR vs CD4070BDMSR
BU4030BF-T2 XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 ROHM Semiconductor CD4030BDMSR vs BU4030BF-T2
CD4007AE CD4007AE Intersil Corporation CD4030BDMSR vs CD4007AE
CD4070BMG4 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 Texas Instruments CD4030BDMSR vs CD4070BMG4
5405FMQC Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, FP-14 Rochester Electronics LLC CD4030BDMSR vs 5405FMQC
M38510H17203BCA XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4030BDMSR vs M38510H17203BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4030BDMSR by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4030BDMSR by Renesas Electronics Corporation

  • Please alert me when CD4030BDMSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4030BDMSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4030BDMSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4030BDMSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4030BDMSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4030BDMSR by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: