Part Details for CD4030BD by Harris Semiconductor
Overview of CD4030BD by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4030BDMSR | Renesas Electronics Corporation | CMOS Quad Exclusive-OR Gate |
Price & Stock for CD4030BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4030BD-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14CDIP Min Qty: 111 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
149 In Stock |
|
$2.7000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, CMOS, 14 Pin, Ceramic, DIP | 5 |
|
$3.4800 / $5.2200 | Buy Now |
|
Rochester Electronics | XOR Logic Gates, 4000/14000/40000 Series, 4-Func, 2-Input ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 149 |
|
$2.3200 / $2.7300 | Buy Now |
Part Details for CD4030BD
CD4030BD CAD Models
CD4030BD Part Data Attributes
|
CD4030BD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4030BD
Harris Semiconductor
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4030BD
This table gives cross-reference parts and alternative options found for CD4030BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4030BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4030AF | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | RCA | CD4030BD vs CD4030AF |
TF4030AJ | IC,LOGIC GATE,QUAD 2-INPUT XOR,CMOS,DIP,14PIN,CERAMIC | Texas Instruments | CD4030BD vs TF4030AJ |
5962-01-132-4618 | XOR Gate, CMOS, CDIP14, | Fairchild Semiconductor Corporation | CD4030BD vs 5962-01-132-4618 |