Logic
CD4029BMTG4
Description: 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of CD4029BMTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

CAD Models for CD4029BMTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4029BMTG4 by Texas Instruments

CD4029BMTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BINARY/BCD COUNT OPTION; TCO OUTPUT
Count Direction
BIDIRECTIONAL
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
2000000 Hz
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
500 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
5.5 MHz
Want to compare parts?
  1. CD4029BMTG4
    Texas Instruments
    4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for CD4029BMTG4

This table gives cross-reference parts and alternative options found for CD4029BMTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BMTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCF4029M013TR 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 STMicroelectronics CD4029BMTG4 vs HCF4029M013TR
CD4029BM96G4 CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 Texas Instruments CD4029BMTG4 vs CD4029BM96G4
DV4029BD Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors CD4029BMTG4 vs DV4029BD
CD4029BME4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4029BMTG4 vs CD4029BME4
CD4029BM96E4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4029BMTG4 vs CD4029BM96E4
CD4029BM96G4 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC CD4029BMTG4 vs CD4029BM96G4
TC4029BF IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components CD4029BMTG4 vs TC4029BF
CD4029BMG4 CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 Texas Instruments CD4029BMTG4 vs CD4029BMG4
CD4029BM96E4 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC CD4029BMTG4 vs CD4029BM96E4
CD4029BMTG4 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC CD4029BMTG4 vs CD4029BMTG4
Part Number Description Manufacturer Compare
CD4029BPWR CMOS Presettable Up/Down Counter 16-TSSOP -55 to 125 Texas Instruments CD4029BMTG4 vs CD4029BPWR
8101602EA Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, DIP-16 Defense Logistics Agency CD4029BMTG4 vs 8101602EA
CD4029BNSRG4 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, SOP-16 Rochester Electronics LLC CD4029BMTG4 vs CD4029BNSRG4
CD4029BM96E4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4029BMTG4 vs CD4029BM96E4
CD4029BPW 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4029BMTG4 vs CD4029BPW
CD4029BF CMOS Presettable Up/Down Counter 16-CDIP -55 to 125 Texas Instruments CD4029BMTG4 vs CD4029BF
8101602EA CMOS Presettable Up/Down Counter 16-CDIP -55 to 125 Texas Instruments CD4029BMTG4 vs 8101602EA
5962R9562102VEX Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD4029BMTG4 vs 5962R9562102VEX
CD4029BPWRG4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4029BMTG4 vs CD4029BPWRG4
CD4029BD2 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 Intersil Corporation CD4029BMTG4 vs CD4029BD2

Related Parts for CD4029BMTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4029BMTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4029BMTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4029BMTG4 would you like to use for your alert(s)?
  • Please alert me when CD4029BMTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4029BMTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4029BMTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4029BMTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4029BMTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4029BMTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: