Logic
CD4028BM96G4
Texas Instruments
Description: CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125

Overview of CD4028BM96G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD4028BM96G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4028BM96G4 by Texas Instruments

CD4028BM96G4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
DECIMAL DECODER/DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
350 ns
Propagation Delay (tpd)
350 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD4028BM96G4
    Texas Instruments
    CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125
    VS

Alternate Parts for CD4028BM96G4

This table gives cross-reference parts and alternative options found for CD4028BM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4028BM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4028BME4 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4028BM96G4 vs CD4028BME4
CD4028BM96E4 CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 Texas Instruments CD4028BM96G4 vs CD4028BM96E4
CD4028BMTG4 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4028BM96G4 vs CD4028BMTG4
HCF4028BM1 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics CD4028BM96G4 vs HCF4028BM1
933372800653 Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 Nexperia CD4028BM96G4 vs 933372800653
933372800652 Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 Nexperia CD4028BM96G4 vs 933372800652
933372800652 IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver NXP Semiconductors CD4028BM96G4 vs 933372800652
MC14028BD 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC CD4028BM96G4 vs MC14028BD
CD4028BMT CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 Texas Instruments CD4028BM96G4 vs CD4028BMT
MC14028BDR2 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 onsemi CD4028BM96G4 vs MC14028BDR2
Part Number Description Manufacturer Compare
74ACT138MTR ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics CD4028BM96G4 vs 74ACT138MTR
74AC138SCX 1-of-8 Decoder/Demultiplexer, 2500-REEL onsemi CD4028BM96G4 vs 74AC138SCX
CD74HCT4514EX Decoder/Driver, HCT Series, True Output, CMOS, PDIP24 Harris Semiconductor CD4028BM96G4 vs CD74HCT4514EX
SN74LVC139APWTG4 LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4028BM96G4 vs SN74LVC139APWTG4
5962-8409201VEA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP Texas Instruments CD4028BM96G4 vs 5962-8409201VEA
M74HCT137M1R HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics CD4028BM96G4 vs M74HCT137M1R
TC4511BF IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components CD4028BM96G4 vs TC4511BF
74LVC139PW,112 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia CD4028BM96G4 vs 74LVC139PW,112
HEF4555BTD IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver NXP Semiconductors CD4028BM96G4 vs HEF4555BTD
TC74LVQ138F(EL) IC LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components CD4028BM96G4 vs TC74LVQ138F(EL)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4028BM96G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4028BM96G4 by Texas Instruments

  • Please alert me when CD4028BM96G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4028BM96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4028BM96G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4028BM96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4028BM96G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4028BM96G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: