Datasheets
CD4027BMJ by:

4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16

Part Details for CD4027BMJ by Texas Instruments

Overview of CD4027BMJ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for CD4027BMJ

CD4027BMJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4027BMJ Part Data Attributes

CD4027BMJ Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4027BMJ Texas Instruments 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type J-K FLIP-FLOP
Max Frequency@Nom-Sup 2500000 Hz
Number of Bits 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 400 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 2.5 MHz

Alternate Parts for CD4027BMJ

This table gives cross-reference parts and alternative options found for CD4027BMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027BMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JM38510/05152BEA CMOS Dual J-K Master-Slave Flip-Flop 16-CDIP -55 to 125 Texas Instruments CD4027BMJ vs JM38510/05152BEA
M38510/05152BEX J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD4027BMJ vs M38510/05152BEX
JM38510/05102BEA 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 Intersil Corporation CD4027BMJ vs JM38510/05102BEA
M38510/05152BEX 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Intersil Corporation CD4027BMJ vs M38510/05152BEX
CD4027AD3 J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 Rochester Electronics LLC CD4027BMJ vs CD4027AD3
JM38510/05152BEA J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 Harris Semiconductor CD4027BMJ vs JM38510/05152BEA
CD4027BFX J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 Rochester Electronics LLC CD4027BMJ vs CD4027BFX
HEF4027BP,652 HEF4027B - Dual JK flip-flop DIP 16-Pin NXP Semiconductors CD4027BMJ vs HEF4027BP,652
CD4027BFX J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 Harris Semiconductor CD4027BMJ vs CD4027BFX
MN4027B J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 Panasonic Electronic Components CD4027BMJ vs MN4027B
Part Number Description Manufacturer Compare
M38510/05152BEX J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD4027BMJ vs M38510/05152BEX
JM38510/05152BEA CMOS Dual J-K Master-Slave Flip-Flop 16-CDIP -55 to 125 Texas Instruments CD4027BMJ vs JM38510/05152BEA
CD4027AFB J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 Harris Semiconductor CD4027BMJ vs CD4027AFB
HEF4027BP 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors CD4027BMJ vs HEF4027BP
HCC4027BF 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics CD4027BMJ vs HCC4027BF
CD4027AD3 J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 Rochester Electronics LLC CD4027BMJ vs CD4027AD3
JM38510/05102BEA 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 Intersil Corporation CD4027BMJ vs JM38510/05102BEA
JM38510/05152BEA J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 Harris Semiconductor CD4027BMJ vs JM38510/05152BEA
5962R9662902VEX J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD4027BMJ vs 5962R9662902VEX
CD4027BFX J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 Rochester Electronics LLC CD4027BMJ vs CD4027BFX

CD4027BMJ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4027BMJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4027BMJ by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4027BMJ would you like to use for your alert(s)?
  • Please alert me when CD4027BMJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4027BMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4027BMJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4027BMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4027BMJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4027BMJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: