Part Details for CD4026BD by Texas Instruments
Overview of CD4026BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4026BD
CD4026BD CAD Models
CD4026BD Part Data Attributes
|
CD4026BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4026BD
Texas Instruments
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Load/Preset Input | YES | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 700 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8 MHz |
Alternate Parts for CD4026BD
This table gives cross-reference parts and alternative options found for CD4026BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4026BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4033BEX | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDIP16 | Harris Semiconductor | CD4026BD vs CD4033BEX |
CD4033BE | CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Ripple Blanking 16-PDIP -55 to 125 | Texas Instruments | CD4026BD vs CD4033BE |
CD4026BE | CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-PDIP -55 to 125 | Texas Instruments | CD4026BD vs CD4026BE |
CD4033BFMSR | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4026BD vs CD4033BFMSR |
5962R9664801VCX | Counter | Harris Semiconductor | CD4026BD vs 5962R9664801VCX |
5962R9664801VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4026BD vs 5962R9664801VEC |
CD4033BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4026BD vs CD4033BF |
CD4033BDMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, CDIP16 | Intersil Corporation | CD4026BD vs CD4033BDMSR |
CD4033BDMSH | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4026BD vs CD4033BDMSH |
CD4026BD3 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER | Intersil Corporation | CD4026BD vs CD4026BD3 |