Logic
CD4025BK
Description: CD4025BK

Overview of CD4025BK by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CD4025BKMSR Renesas Electronics Corporation CMOS NOR Gate

CAD Models for CD4025BK by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4025BK by Intersil Corporation

CD4025BK
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFP
Package Description
CERAMIC, FP-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-XDFP-F14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.00035999999999999997 A
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD4025BK
    Intersil Corporation
    CD4025BK
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4025BK by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4025BK by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD4025BK would you like to use for your alert(s)?
  • Please alert me when CD4025BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4025BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4025BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4025BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4025BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4025BK by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: