-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4024BPW-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4770 In Stock |
|
$0.5700 | Buy Now |
DISTI #
296-49578-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2113 In Stock |
|
$0.5954 / $1.3100 | Buy Now |
|
Rochester Electronics | CD4024B CMOS 7-Stage Ripple-Carry Binary Counter/Divider RoHS: Compliant Status: Active Min Qty: 1 | 4770 |
|
$0.4871 / $0.5731 | Buy Now |
DISTI #
1753395
|
element14 Asia-Pacific | LOGIC, COUNT/DIVIDER BINRY, 14TSSOP RoHS: Compliant Min Qty: 5 Container: Each | 130 |
|
$0.5743 / $1.3730 | Buy Now |
DISTI #
1753395
|
Farnell | LOGIC, COUNT/DIVIDER BINRY, 14TSSOP RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 1 Days Container: Each | 130 |
|
$0.8289 / $1.4900 | Buy Now |
|
LCSC | 3V18V 1 24MHz TSSOP-14 Counters / Dividers ROHS | 15 |
|
$0.5338 / $0.8745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4024BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4024BPW
Texas Instruments
CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4024BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4024BPWRE4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD4024BPW vs CD4024BPWRE4 |
CD4024BPWG4 | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 | Texas Instruments | CD4024BPW vs CD4024BPWG4 |
CD4024BPWR | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 | Texas Instruments | CD4024BPW vs CD4024BPWR |