Part Details for CD4024BM96E4 by Texas Instruments
Overview of CD4024BM96E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4024BM96E4
CD4024BM96E4 CAD Models
CD4024BM96E4 Part Data Attributes:
|
CD4024BM96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4024BM96E4
Texas Instruments
4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for CD4024BM96E4
This table gives cross-reference parts and alternative options found for CD4024BM96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BM96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14024BFEL | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, SO-14 | onsemi | CD4024BM96E4 vs MC14024BFEL |
HEF4024BT,652 | HEF4024B - 7-stage binary counter SOIC 14-Pin | NXP Semiconductors | CD4024BM96E4 vs HEF4024BT,652 |
TC4024BF | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Counter | Toshiba America Electronic Components | CD4024BM96E4 vs TC4024BF |
CD4024BNSRE4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4024BM96E4 vs CD4024BNSRE4 |
CD4024BM | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 | Texas Instruments | CD4024BM96E4 vs CD4024BM |
CD4024BME4 | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 | Texas Instruments | CD4024BM96E4 vs CD4024BME4 |
CD4024BM96G4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4024BM96E4 vs CD4024BM96G4 |
MC14024BDR2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SOIC-14 | Motorola Mobility LLC | CD4024BM96E4 vs MC14024BDR2 |
MC14024BFL1 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | CD4024BM96E4 vs MC14024BFL1 |
933372770653 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter | NXP Semiconductors | CD4024BM96E4 vs 933372770653 |