CD4024BFX
Description: IC,COUNTER,UP,7-BIT BINARY,CMOS,DIP,14PIN,CERAMIC

Overview of CD4024BFX by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD4024BFX by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4024BFX by Intersil Corporation

CD4024BFX
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
3500000 Hz
Max I(ol)
0.00035999999999999997 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
7
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
360 ns
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Want to compare parts?
  1. CD4024BFX
    Intersil Corporation
    IC,COUNTER,UP,7-BIT BINARY,CMOS,DIP,14PIN,CERAMIC
    VS

Related Parts for CD4024BFX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4024BFX by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4024BFX by Intersil Corporation

  • Please alert me when CD4024BFX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4024BFX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4024BFX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4024BFX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4024BFX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4024BFX by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: