Part Details for CD4022BCMX by Rochester Electronics LLC
Overview of CD4022BCMX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4022BCMX
CD4022BCMX CAD Models
CD4022BCMX Part Data Attributes
|
CD4022BCMX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4022BCMX
Rochester Electronics LLC
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 3 MHz |
Alternate Parts for CD4022BCMX
This table gives cross-reference parts and alternative options found for CD4022BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4022BCM | Fairchild Semiconductor Corporation | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | CD4022BCMX vs CD4022BCM |
CD4022BCM | Texas Instruments | Check for Price | IC,COUNTER,UP,MODULO-8,CMOS,SOP,16PIN,PLASTIC | CD4022BCMX vs CD4022BCM |
HEF4022BTD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | CD4022BCMX vs HEF4022BTD |