Part Details for CD4021BCM_NL by Fairchild Semiconductor Corporation
Overview of CD4021BCM_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4021BCM_NL
CD4021BCM_NL CAD Models
CD4021BCM_NL Part Data Attributes
|
CD4021BCM_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4021BCM_NL
Fairchild Semiconductor Corporation
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 8 MHz |
Alternate Parts for CD4021BCM_NL
This table gives cross-reference parts and alternative options found for CD4021BCM_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4021BCM_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4021BT,652 | HEF4021B - 8-bit static shift register@en-us SOP 16-Pin | Nexperia | CD4021BCM_NL vs HEF4021BT,652 |
HCF4021M013TR | 8-Stage Static Shift Register | STMicroelectronics | CD4021BCM_NL vs HCF4021M013TR |
CD4021BMTG4 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4021BCM_NL vs CD4021BMTG4 |
MC14021BDG | 8-Bit Static Shift Register, SOIC 16 LEAD, 48-TUBE | onsemi | CD4021BCM_NL vs MC14021BDG |
HEF4021BTD | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register | NXP Semiconductors | CD4021BCM_NL vs HEF4021BTD |
CD4021BM | CMOS 8-Stage Static Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD4021BCM_NL vs CD4021BM |
CD4021BCM | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4021BCM_NL vs CD4021BCM |
HEF4021BT-Q100 | Parallel In Serial Out | Nexperia | CD4021BCM_NL vs HEF4021BT-Q100 |
MC14021BDR2G | 8-Bit Static Shift Register, SOIC 16 LEAD, 2500-REEL | onsemi | CD4021BCM_NL vs MC14021BDR2G |
HCF4021BM1 | 8-Stage Static Shift Register | STMicroelectronics | CD4021BCM_NL vs HCF4021BM1 |