Part Details for CD4020BDMSR by Intersil Corporation
Overview of CD4020BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4020BDMSR
CD4020BDMSR CAD Models
CD4020BDMSR Part Data Attributes:
|
CD4020BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4020BDMSR
Intersil Corporation
4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2200000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 486 ns | |
Propagation Delay (tpd) | 486 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 4.62 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2.22 MHz |
Alternate Parts for CD4020BDMSR
This table gives cross-reference parts and alternative options found for CD4020BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05603BEA | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020BDMSR vs M38510/05603BEA |
CD4020BD3 | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4020BDMSR vs CD4020BD3 |
CD4020BFMS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | Intersil Corporation | CD4020BDMSR vs CD4020BFMS |
CD4020BFB | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4020BDMSR vs CD4020BFB |
CD4020BDMS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | Intersil Corporation | CD4020BDMSR vs CD4020BDMS |
CD4020BEE4 | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 | Texas Instruments | CD4020BDMSR vs CD4020BEE4 |
CD4020BDMSH | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020BDMSR vs CD4020BDMSH |
CD4020AFB | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125 | Texas Instruments | CD4020BDMSR vs CD4020AFB |
JM38510/05603BEA | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020BDMSR vs JM38510/05603BEA |
CD4020AFB | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020BDMSR vs CD4020AFB |