Part Details for CD4020BCN by National Semiconductor Corporation
Overview of CD4020BCN by National Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for CD4020BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 497 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$2.8000 | Buy Now |
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, DIP | 2378 |
|
$1.2600 / $3.6000 | Buy Now |
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, DIP | 33 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, DIP | 12 |
|
$2.7104 / $3.6960 | Buy Now |
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, DIP | 8 |
|
$2.6026 / $3.5490 | Buy Now |
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, DIP | 7 |
|
$3.7653 / $5.1345 | Buy Now |
Part Details for CD4020BCN
CD4020BCN CAD Models
CD4020BCN Part Data Attributes
|
CD4020BCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4020BCN
National Semiconductor Corporation
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 550 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5 MHz |