Part Details for CD4018BF3A by Harris Semiconductor
Overview of CD4018BF3A by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4018BF3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$11.7105 / $14.2425 | Buy Now | |
|
Quest Components | 4 |
|
$24.0540 | Buy Now |
Part Details for CD4018BF3A
CD4018BF3A CAD Models
CD4018BF3A Part Data Attributes
|
CD4018BF3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4018BF3A
Harris Semiconductor
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTIONS; SCHMITT TRIGGER ON CLOCK INPUT; INVERTED OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4018BF3A
This table gives cross-reference parts and alternative options found for CD4018BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4018BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05652BX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, CDIP16 | Texas Instruments | CD4018BF3A vs M38510/05652BX |
5962R9662602VEC | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4018BF3A vs 5962R9662602VEC |
JM38510/05652BEA | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DIVIDE BYN COUNTER, CDIP16 | Intersil Corporation | CD4018BF3A vs JM38510/05652BEA |
CD4018BFMSH | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4018BF3A vs CD4018BFMSH |
CD4018BE | CMOS Presettable Divide-By-N Counter 16-PDIP -55 to 125 | Texas Instruments | CD4018BF3A vs CD4018BE |
CD4018BD3 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4018BF3A vs CD4018BD3 |
CD4018BDMS | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD4018BF3A vs CD4018BDMS |
CD4018BFX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4018BF3A vs CD4018BFX |
CD4018BFB | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4018BF3A vs CD4018BFB |
HCF4018BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4018BF3A vs HCF4018BEY |