Part Details for CD4017BF3AS2534 by Texas Instruments
Overview of CD4017BF3AS2534 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Part Details for CD4017BF3AS2534
CD4017BF3AS2534 CAD Models
CD4017BF3AS2534 Part Data Attributes
|
CD4017BF3AS2534
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4017BF3AS2534
Texas Instruments
CMOS Decade Counter with 10 Decoded Outputs 16-CDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5.5 MHz |
Alternate Parts for CD4017BF3AS2534
This table gives cross-reference parts and alternative options found for CD4017BF3AS2534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017BF3AS2534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54197W-10 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14 | Texas Instruments | CD4017BF3AS2534 vs SNJ54197W-10 |
74LV4020D | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter | NXP Semiconductors | CD4017BF3AS2534 vs 74LV4020D |
CD4040BPWRE4 | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125 | Texas Instruments | CD4017BF3AS2534 vs CD4040BPWRE4 |
SN74LS169D | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOIC-16 | onsemi | CD4017BF3AS2534 vs SN74LS169D |
74HC4020NB | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | NXP Semiconductors | CD4017BF3AS2534 vs 74HC4020NB |
HD74LV4040ARPEL | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16 | Renesas Electronics Corporation | CD4017BF3AS2534 vs HD74LV4040ARPEL |
74HC40103DB,112 | 74HC40103 - 8-bit synchronous binary down counter SSOP1 16-Pin | NXP Semiconductors | CD4017BF3AS2534 vs 74HC40103DB,112 |
SCL4017BS | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, | R & E International Inc | CD4017BF3AS2534 vs SCL4017BS |
HD74LV393ARPEL | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DNV | Renesas Electronics Corporation | CD4017BF3AS2534 vs HD74LV393ARPEL |
SN74LS669DR2 | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, SOIC-16 | Motorola Semiconductor Products | CD4017BF3AS2534 vs SN74LS669DR2 |