-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad D-Type Flip-Flop 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD40175BM-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6940 In Stock |
|
$0.5300 | Buy Now |
DISTI #
296-32867-5-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1251 In Stock |
|
$0.5515 / $1.2100 | Buy Now |
|
Rochester Electronics | CD40175B CMOS Quad D-Type Flip-Flop RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6940 |
|
$0.4512 / $0.5308 | Buy Now |
DISTI #
CD40175BM
|
TME | IC: digital, D flip-flop, Ch: 4, CMOS, SMD, SO16, CD4000 Min Qty: 1 | 209 |
|
$0.5900 / $2.0500 | Buy Now |
|
CHIPMALL.COM LIMITED | IC FF D-TYPE SNGL 4BIT 16SOIC | 230 |
|
$0.8400 / $1.3738 | Buy Now |
|
CHIPMALL.COM LIMITED | CMOS D | 133 |
|
$0.2375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40175BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40175BM
Texas Instruments
CMOS Quad D-Type Flip-Flop 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 400 ns | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 14 MHz |
This table gives cross-reference parts and alternative options found for CD40175BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40175BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40175BMTE4 | CMOS Quad D-Type Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | CD40175BM vs CD40175BMTE4 |
CD40174BMG4 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD40175BM vs CD40174BMG4 |
HEF40174BT,653 | HEF40174B - Hex D-type flip-flop SOP 16-Pin | NXP Semiconductors | CD40175BM vs HEF40174BT,653 |
CD40174BM96G4 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD40175BM vs CD40174BM96G4 |
CD40174BMT | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD40175BM vs CD40174BMT |
HEF40174BT,652 | HEF40174B - Hex D-type flip-flop SOP 16-Pin | NXP Semiconductors | CD40175BM vs HEF40174BT,652 |
CD40175BM96E4 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD40175BM vs CD40175BM96E4 |
HEF40175BTD-T | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 | NXP Semiconductors | CD40175BM vs HEF40175BTD-T |
CD40175BMG4 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD40175BM vs CD40175BMG4 |
CD40174BM96 | CMOS Hex D-Type Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | CD40175BM vs CD40174BM96 |