-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex D-Type Flip-Flop 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32866-5-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4218 In Stock |
|
$0.2637 / $0.5600 | Buy Now |
DISTI #
595-CD40174BPW
|
Mouser Electronics | Flip Flops CMOS Hex D-Type Flip-Flop RoHS: Compliant | 1993 |
|
$0.2630 / $0.5000 | Buy Now |
DISTI #
V99:2348_07236484
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1911 | Americas - 2168 |
|
$0.2684 | Buy Now |
DISTI #
J56:1989_00546881
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 12 Weeks | Europe - 1080 |
|
$0.2569 | Buy Now |
DISTI #
51437680
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1911 | Americas - 2168 |
|
$0.2684 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 720 |
|
$0.4184 / $1.0460 | Buy Now | |
|
Rochester Electronics | CD40174B CMOS Hex D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 540 |
|
$0.2615 / $0.3077 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 16TSSOP | 4020 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40174BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40174BPW
Texas Instruments
CMOS Hex D-Type Flip-Flop 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for CD40174BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40174BPWRE4 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD40174BPW vs CD40174BPWRE4 |
CD40174BPWE4 | CMOS Hex D-Type Flip-Flop 16-TSSOP -55 to 125 | Texas Instruments | CD40174BPW vs CD40174BPWE4 |